B82462G4683M000
Description:
B82462G4 68uH 650mA 20% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC68U20%
Rutronik No.:
IND19939
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 650 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 500 mA
- R(DC)max.
- 0.41 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6.3 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.4 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.