B82450A1084C000


Description:
Transponder-Coil 1,08mH 125kHz
Supplier:
TDK EPCOS
Matchcode:
INDRTC1080U
Rutronik No.:
IND18771
Unit Pack:
1
MOQ:
2000
Packaging:
REEL
- Inductance
- 1080 µH
- Mounting
- SMD
- DCR
- 35 Ohm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.