B82442T1225K050
Description:
B82442T 2200uH 100mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
B82442T1225K050
Rutronik No.:
IND20324
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2200 µH
- Mounting
- SMD
- Design size
- 2220 Inch
- Current rated
- 100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 205 mA
- R(DC)max.
- 22.5 Ohm
- Test frequency
- 252 MHz
- Design
- FERRITE
- Length
- 5.6 mm
- Width
- 5 mm
- Height
- 5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- SFR
- 1.2 MHz
- Quality
- 30
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.