B82432C1223K000
Description:
B82432C 22uH 260mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC22U1812
Rutronik No.:
IND19679
Unit Pack:
2500
MOQ:
5000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 260 mA
- Technology
- WIREWOUND
- R(DC)max.
- 1.45 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- SFR
- 16 MHz
- Quality
- 30
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.