B82422H1333K000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B82422H1333K000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b82422h1333k000.jpg)
image shown is a representation only
Description:
B82422H 33uH 340mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC33U1210
Rutronik No.:
IND22683
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 280 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 340 mA
- R(DC)max.
- 1.5 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- SFR
- 15 MHz
- Quality
- 8
- Weight
- 0.05 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.