B82422H1332K000


Description:
B82422H 3,3uH 770mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC3,3U1210
Rutronik No.:
IND18693
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 770 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 890 mA
- R(DC)max.
- 0.18 Ohm
- Test frequency
- 70 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Quality
- 10
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.