B82403X1


image shown is a representation only
Description:
Kit B82403 CLT32 inductors
Supplier:
TDK EPCOS
Matchcode:
SAMPLEKIT-IND
Rutronik No.:
IND21342
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Range
- 17-440nH
- Values/ Kit
- 9
- Samples/ Value
- 5
- Contents
- CLT32
- Contents
- B82403T
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.