B82144B2184J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
B82144 180uH 720mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDR180U5%
Rutronik No.:
IND18463
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 180 µH
- Mounting
- THT
- Current rated
- 950 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Current sat.
- 720 mA
- R(DC)max.
- 0,785 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Length
- 11,5 mm
- Diameter
- 6,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 4 MHz
- Quality
- 40
- Weight
- 0,95 g
- Series
- B82144B2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.