B82144B1107J000
Description:
B82144 100mH 20mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDR100000U5%
Rutronik No.:
IND19634
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 100000 µH
- Mounting
- THT
- Current rated
- 20 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 490 Ohm
- Test frequency
- 0,0796 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 9,2 mm
- Diameter
- 6,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 0,18 MHz
- Quality
- 40
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.