B78541A2492A003
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B78541A2492A003](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b78541a2492a003.jpg)
image shown is a representation only
Description:
B78541A Gate-Drive Transf 1:1.07:0.6
Supplier:
TDK EPCOS
Matchcode:
FET-B78541A
Rutronik No.:
FETRA2069
Unit Pack:
270
MOQ:
270
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- UI7
- Switch frequenc
- 500 kHz
- Dielec.strength
- 3,75 kV
- Turns ratio
- 1:1.07:0,6
- Topology
- GATEDRIVE
- Length
- 10,5 mm
- T(A)min
- -40 °C
- Height
- 9,2 mm
- T(A)max
- 150 °C
- Width
- 13,85 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.