B78476A8252A003


image shown is a representation only
Description:
B78476 1000BaseT SMD 1:1 1,5kV
Supplier:
TDK EPCOS
Matchcode:
FETB78
Rutronik No.:
FETRA1816
Unit Pack:
350
MOQ:
350
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 27,69 mm
- T(A)min
- -40 °C
- Height
- 8,41 mm
- T(A)max
- 85 °C
- Width
- 7,29 mm
- Weight
- 2,9 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.