B78417A2285A003


image shown is a representation only
Description:
B78417 EP7-TRANSF SMD
Supplier:
TDK EPCOS
Matchcode:
FETEP7
Rutronik No.:
FETRA1991
Unit Pack:
320
MOQ:
320
Packaging:
REEL
- Mounting
- SMD
- Power
- 20 VA
- Design
- EP7
- Turns ratio
- 1:50
- Topology
- FLYBACK
- Length
- 10,6 mm
- T(A)min
- -40 °C
- Height
- 11 mm
- T(A)max
- 150 °C
- Width
- 12,2 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.