B78416A2232A003


image shown is a representation only
Description:
B78416 EP6-TRANSF SMD 1:1:8,42
Supplier:
TDK EPCOS
Matchcode:
FETEP6
Rutronik No.:
FETRA1769
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- EP6
- Switch frequenc
- 52 kHz
- Dielec.strength
- 0.2 kV
- Turns ratio
- 1:1:8,42
- Topology
- FLYBACK
- Length
- 7.6 mm
- T(A)min
- -40 °C
- Height
- 7.1 mm
- T(A)max
- 85 °C
- Width
- 9 mm
- Weight
- 1 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.