B78148S1105J009


Description:
B78148 1000uH 130mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA1000U5%
Rutronik No.:
IND22295
Unit Pack:
2500
MOQ:
10000
Packaging:
AMMOPACK
- Inductance
- 1000 µH
- Mounting
- THT
- Current rated
- 130 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 14 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 9.2 mm
- Width
- 4 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1.6 MHz
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.