B78108S1474J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B78108S1474J000](https://www.rutronik24.com/pim/supplier/tdkepcos/medium/tdkepcos-b78108s1474j000.jpg)
image shown is a representation only
Description:
B78108 470uH 170mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA470U5%
Rutronik No.:
IND22589
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 470 µH
- Mounting
- THT
- Current rated
- 170 mA
- Tolerance
- 5 %
- R(DC)max.
- 7.9 Ohm
- Test frequency
- 0.1 MHz
- Length
- 9.2 mm
- Diameter
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2.2 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.