B78108S1473J000
Description:
B78108 47uH 450mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA47U5%
Rutronik No.:
IND19110
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- THT
- Current rated
- 450 mA
- Tolerance
- 5 %
- R(DC)max.
- 1.1 Ohm
- Test frequency
- 0.1 MHz
- Length
- 9.2 mm
- Diameter
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 7.5 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.