B78108S1155J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B78108S1155J000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b78108s1155j000.jpg)
image shown is a representation only
Description:
B78108 1,5mH 100mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA1500U5%
Rutronik No.:
IND22476
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1500 µH
- Mounting
- THT
- Current rated
- 100 mA
- Tolerance
- 5 %
- Technology
- FERRITE
- R(DC)max.
- 23 Ohm
- Test frequency
- 0.252 MHz
- Enclosure type
- UNSHIELDED
- Length
- 9.2 mm
- Width
- 4 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1.25 MHz
- Weight
- 0.38 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.