B78108S1152K000


Description:
B78108S1 1,5uH 1,1A 10%
Supplier:
TDK EPCOS
Matchcode:
IND1,5U10%
Rutronik No.:
IND21923
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- 1,5 µH
- Mounting
- THT
- Current rated
- 1100 mA
- Tolerance
- 10 %
- R(DC)max.
- 0,2 Ohm
- Test frequency
- 7,96 MHz
- Design
- AXIAL
- Enclosure type
- UNSHIELDED
- Length
- 4 mm
- Width
- 9,2 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 7,96 MHz
- Quality
- 55
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.