B78108S1102K009
Description:
B78108 1uH 1200mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA10U10%
Rutronik No.:
IND19259
Unit Pack:
2500
MOQ:
5000
Packaging:
AMMOPACK
- Inductance
- 1 µH
- Mounting
- THT
- Current rated
- 1200 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.16 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 9.2 mm
- Width
- 4 mm
- Height
- 4 mm
- T(A)max
- 140 °C
- SFR
- 205 MHz
- Quality
- 55
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.