B74121G0050M060
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B74121G0050M060](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b74121g0050m060.jpg)
image shown is a representation only
Description:
TVS Diode BI 5V 8A 24kV WL-CSP0201 SL
Supplier:
TDK EPCOS
Matchcode:
B74121G0050M060
Rutronik No.:
DTRL13487
Unit Pack:
20000
MOQ:
20000
package:
SD0201SL-G
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Stand-off V Vwm
- BIDIRECT V
- Breakdown-V(BR)
- 5 V
- Tolerance
- 6,8 %
- Automotive
- NO
- Package
- SD0201SL-G
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Austria
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.