B72590T8140S160
image shown is a representation only
Description:
VC 0402 DC=16V CL=66V 0,03J
Supplier:
TDK EPCOS
Matchcode:
VC14V0402
Rutronik No.:
WVDR3240
Unit Pack:
10000
MOQ:
20000
package:
0402
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- U(AC)
- 14 V
- U(CL)
- 66 V
- U(DC)
- 16 V
- Max.current
- 2 A
- Max.oper.temp.
- 85 °C
- Energy
- 0.030 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.6 mm
- Length
- 1 mm
- Width
- 0.5 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.