B72587H3200K000
image shown is a representation only
Description:
VDR 7mm DC=26V CL=58V 3J
Supplier:
TDK EPCOS
Matchcode:
VR20V075
Rutronik No.:
WVDR3728
Unit Pack:
1
MOQ:
1
package:
THT
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 7.3 mm
- U(AC)
- 20 V
- U(DC)
- 26 V
- U(CL)
- 58 V
- Power rating
- 0.015 W
- Max.current
- 800 A
- Energy
- 3 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Width
- 3.7 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 40.8 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.