B72540E1300K062


image shown is a representation only
Description:
VC 2220 DC=34V CL=77V 12J
Supplier:
TDK EPCOS
Matchcode:
VC30V2220
Rutronik No.:
WVDR3073
Unit Pack:
1000
MOQ:
2000
package:
2220
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 5.7 mm
- U(AC)
- 30 V
- U(DC)
- 34 V
- U(CL)
- 77 V
- Power rating
- 0.03 W
- Max.current
- 1200 A
- Energy
- 12 J
- Max.oper.temp.
- 150 °C
- Packaging
- REEL
- Width
- 5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Height
- 2.5 mm
- Package
- 2220
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.