B72540E0350K062


image shown is a representation only
Description:
VC 2220 DC=45V CL=90V 7,7J
Supplier:
TDK EPCOS
Matchcode:
VC35V2220
Rutronik No.:
WVDR3033
Unit Pack:
1000
MOQ:
1000
package:
2220
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 2220
- U(AC)
- 35 V
- U(CL)
- 90 V
- U(DC)
- 45 V
- Max.current
- 1000 A
- Max.oper.temp.
- 150 °C
- Energy
- 7.7 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Power rating
- 0.02 W
- RoHS Status
- RoHS-conform
- Height
- 2.5 mm
- Length
- 5.7 mm
- Width
- 5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.