B72530U1600K062


image shown is a representation only
Description:
VC 1210 DC=85V CL=180V
Supplier:
TDK EPCOS
Matchcode:
VC60V1210
Rutronik No.:
WVDR3671
Unit Pack:
1000
MOQ:
5000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 60 V
- U(CL)
- 180 V
- U(DC)
- 85 V
- Max.oper.temp.
- 125 °C
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.6 mm
- Length
- 3.2 mm
- Width
- 2.5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.