B72520E0300K062
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B72520E0300K062](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b72520e0300k062.jpg)
image shown is a representation only
Description:
VC 1206 DC=38V CL=77V 1,1J
Supplier:
TDK EPCOS
Matchcode:
VC30V1206
Rutronik No.:
WVDR3395
Unit Pack:
2000
MOQ:
2000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 200 A
- Max.oper.temp.
- 150 °C
- Energy
- 1,1 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Power rating
- 0,008 W
- RoHS Status
- RoHS-conform
- Height
- 1,7 mm
- Length
- 3,2 mm
- Width
- 1,6 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.