B72510T0300K062


image shown is a representation only
Description:
VC 0805 DC=38V CL=77V 0,3J
Supplier:
TDK EPCOS
Matchcode:
VC30V0805
Rutronik No.:
WVDR3376
Unit Pack:
3000
MOQ:
6000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 80 A
- Max.oper.temp.
- 125 °C
- Energy
- 0.3 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.005 W
- RoHS Status
- RoHS-conform
- Height
- 1.4 mm
- Length
- 2 mm
- Width
- 1.25 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.