B72500D0050H160


image shown is a representation only
Description:
VC 0603 DC=5,6V
Supplier:
TDK EPCOS
Matchcode:
VC0603
Rutronik No.:
WVDR3034
Unit Pack:
4000
MOQ:
8000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(DC)
- 5.6 V
- Max.oper.temp.
- 85 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.7 mm
- Length
- 1.45 mm
- Width
- 0.7 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Croatia
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.