B72220S1300K102


image shown is a representation only
Description:
VDR 20mm DC=34V CL=93V 26J
Supplier:
TDK EPCOS
Matchcode:
VR30V2010
Rutronik No.:
WVDR3022
Unit Pack:
250
MOQ:
1500
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 23 mm
- U(AC)
- 30 V
- U(DC)
- 34 V
- U(CL)
- 93 V
- Power rating
- 0.20 W
- Max.current
- 2000 A
- Energy
- 26 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 6.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- AEC-Q(200)
- Height
- 25 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.