B72220R2321K101


image shown is a representation only
Description:
VDR 20mm DC=420V CL=840V 273J
Supplier:
TDK EPCOS
Matchcode:
VR320V207,5
Rutronik No.:
WVDR3552
Unit Pack:
150
MOQ:
750
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 23 mm
- U(AC)
- 320 V
- U(DC)
- 420 V
- U(CL)
- 710 V
- Power rating
- 1 W
- Max.current
- 10000 A
- Energy
- 273 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 11 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 28 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.