B72214S0600K101
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B72214S0600K101](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b72214s0600k101.jpg)
image shown is a representation only
Description:
VDR 14mm DC=85V CL=165V 17J
Supplier:
TDK EPCOS
Matchcode:
VR60V147,5
Rutronik No.:
WVDR2952
Unit Pack:
500
MOQ:
3000
package:
14mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15,5 mm
- U(AC)
- 60 V
- U(DC)
- 85 V
- U(CL)
- 165 V
- Power rating
- 0,60 W
- Max.current
- 4500 A
- Energy
- 17 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 4 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.