B72207S0151K111


image shown is a representation only
Description:
VDR 7mm DC=200V CL=395V 11J
Supplier:
TDK EPCOS
Matchcode:
VR150V075
Rutronik No.:
WVDR3061
Unit Pack:
1500
MOQ:
6000
package:
7mm
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 150 V
- U(DC)
- 200 V
- U(CL)
- 395 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 11 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 3.8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.