B67370A0002X187


image shown is a representation only
Description:
B67370 U101-CORE Mat:N87
Supplier:
TDK EPCOS
Matchcode:
FEU101
Rutronik No.:
FE4825
Unit Pack:
8
MOQ:
24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- U101
- Material
- N87
- Width
- 30 mm
- Automotive
- NO
- Height
- 76 mm
- Weight
- 1600 g
- AL-value
- 5700 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 101 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.