B66506K0000X149


image shown is a representation only
Description:
BE66506K EIQ30-CORE-PLANAR
Supplier:
TDK EPCOS
Matchcode:
FESPKI30
Rutronik No.:
FE5406
Unit Pack:
288
MOQ:
576
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- I30/2.7/20
- Material
- N49
- Width
- 20 mm
- Automotive
- NO
- Height
- 8 mm
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 30 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.