B66481K0000X149
image shown is a representation only
Description:
B66481 I25 25x18x3,2 Mat:N49
Supplier:
TDK EPCOS
Matchcode:
FEI25
Rutronik No.:
FE5362
Unit Pack:
1
MOQ:
1296
Packaging:
TRAY
- Core-type
- I25
- Material
- N49
- ui-value
- 1070
- Width
- 18 mm
- Automotive
- NO
- Height
- 2,3 mm
- AL-value
- 4600 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.