B66461K0000X187


image shown is a representation only
Description:
B66461 43x4x28 8,5uH
Supplier:
TDK EPCOS
Matchcode:
FEI43
Rutronik No.:
FE5245
Unit Pack:
1
MOQ:
900
Packaging:
TRAY
- Core-type
- I13
- Material
- N87
- Width
- 4 mm
- Automotive
- NO
- Height
- 28 mm
- Tolerance
- 25 %
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 43 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.