B66434G0000X187


image shown is a representation only
Description:
B66434 EVD15 15x9x7 Mat:N87
Supplier:
TDK EPCOS
Matchcode:
FEEVD15
Rutronik No.:
FE4850
Unit Pack:
1
MOQ:
3840
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- EVD
- Material
- N87
- ui-value
- 11390
- Width
- 7 mm
- Automotive
- NO
- Height
- 9 mm
- AL-value
- 1250 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 14.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.