B66363Q0100K187


image shown is a representation only
Description:
B66363 ETD-CORE 39x13X20 N87
Supplier:
TDK EPCOS
Matchcode:
FEETD39
Rutronik No.:
FE5043
Unit Pack:
200
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- ETD-CORE
- Material
- N87
- Width
- 12.8 mm
- Automotive
- NO
- Height
- 20 mm
- Weight
- 60 g
- AL-value
- 100 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 38.9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.