B66359S2000X000


image shown is a representation only
Description:
B66359 ETD29-CORE-CLAMP
Supplier:
TDK EPCOS
Matchcode:
FEETD29
Rutronik No.:
FE4764
Unit Pack:
200
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Design
- CLAMP
- Recom.core type
- ETD29
- Length
- 33,8 mm
- Width
- 8,7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.