B66302G0000X149


image shown is a representation only
Description:
B66302 E8.8 CORE 9x4x2 Mat:N49
Supplier:
TDK EPCOS
Matchcode:
FEE8.8
Rutronik No.:
FE4633
Unit Pack:
5000
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- E-CORE
- Material
- N49
- ui-value
- 760
- Width
- 2 mm
- Automotive
- NO
- Height
- 4,1 mm
- Weight
- 0,25 g
- AL-value
- 400 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.