B66302D1008T002


image shown is a representation only
Description:
COIL-FORMER SMD 8Pins 2Sect
Supplier:
TDK EPCOS
Matchcode:
FESPK
Rutronik No.:
FE4634
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- VERTICAL
- Recom.core type
- E8,8
- Sections
- 2
- Pitch
- 2,54 mm
- Material
- POLYAMIDE
- UL-Approval
- 94 V-0
- Length
- 9,6 mm
- Width
- 12,2 mm
- Height
- 5,1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.