B66208A2003X000


image shown is a representation only
Description:
BE66208 E25-CORE-CLAMP
Supplier:
TDK EPCOS
Matchcode:
FESPKE25
Rutronik No.:
FE5350
Unit Pack:
450
MOQ:
1800
package:
BULK
Packaging:
INDIVIDUAL
- Design
- CLAMP
- Recom.core type
- E25/13/7
- Length
- 25,3 mm
- Width
- 25,8 mm
- Height
- 7,5 mm
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.