B66206C1014T001


image shown is a representation only
Description:
B66206C E-Core Coil Former
Supplier:
TDK EPCOS
Matchcode:
FESPKE13
Rutronik No.:
FE5237
Unit Pack:
735
MOQ:
1470
Packaging:
INDIVIDUAL
- Design
- HORIZONTAL
- Recom.core type
- E 20/10/6
- Length
- 21,5 mm
- Width
- 23,5 mm
- Height
- 13,9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.