B66202A2010X000


image shown is a representation only
Description:
BE66202 E13-CORE-CLAMP
Supplier:
TDK EPCOS
Matchcode:
FESPKE13
Rutronik No.:
FE5118
Unit Pack:
1
MOQ:
3450
package:
BULK
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Design
- CLAMP
- Recom.core type
- E13/7/4
- Length
- 13.2 mm
- Width
- 3.7 mm
- Series
- EF12.6
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.