B65933A0000X033


image shown is a representation only
Description:
B65933 PS7.35 7.35x3.6MM Mat:M33
Supplier:
TDK EPCOS
Matchcode:
FEPS7,35X3,6
Rutronik No.:
FE5057
Unit Pack:
2000
MOQ:
4000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- PM-CORE
- Material
- M33
- Automotive
- NO
- Height
- 3,6 mm
- Outer diam.
- 7,35 mm
- Inner diam.
- 5,8 mm
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.