B65888B2005X000
image shown is a representation only
Description:
B65588B RM14 COILFORMER-WASHER
Supplier:
TDK EPCOS
Matchcode:
FESPKRM14
Rutronik No.:
FE5302
Unit Pack:
240
MOQ:
480
Packaging:
INDIVIDUAL
- Design
- CLAMP
- Recom.core type
- RM14
- Length
- 36.8 mm
- Width
- 30 mm
- Series
- RM14
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.