B65884E0012D001


image shown is a representation only
Description:
B65884E PQ40-COILFORMER
Supplier:
TDK EPCOS
Matchcode:
FESPK-PQ40
Rutronik No.:
FE4880
Unit Pack:
144
MOQ:
288
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- PQ40
- Sections
- 1
- Pitch
- 5 mm
- Material
- PHENOLIC
- UL-Approval
- 94V-0
- Length
- 40 mm
- Width
- 42 mm
- Height
- 45 mm
- Series
- B65884E
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.