B65812N1012D001


image shown is a representation only
Description:
B65812 RM8-COILFORMER
Supplier:
TDK EPCOS
Matchcode:
FESPK-RM8
Rutronik No.:
FE4783
Unit Pack:
200
MOQ:
400
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- RM8
- Sections
- 1
- Material
- GFR
- Length
- 16.9 mm
- Height
- 11.55 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.