B65812C2005X000


image shown is a representation only
Description:
B65812 RM8 COILFORMER WASHER
Supplier:
TDK EPCOS
Matchcode:
FESPK-RM8
Rutronik No.:
FE5301
Unit Pack:
200
MOQ:
2400
Packaging:
TRAY
- Design
- BOBBIN
- Recom.core type
- RM8
- Material
- PC
- Length
- 19,95 mm
- Width
- 19,95 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.