B65811J0250A087


image shown is a representation only
Description:
B65811 RM8 CORE-SET Mat:N87
Supplier:
TDK EPCOS
Matchcode:
FERM8
Rutronik No.:
FE4782
Unit Pack:
200
MOQ:
800
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- RM8
- Material
- N87
- Width
- 19.7 mm
- Automotive
- NO
- Height
- 16.5 mm
- Weight
- 12 g
- AL-value
- 250 nH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 19.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.